Festo 680 V 4948 W Servo Motor, 3500 rpm, 60 Nm Max Output Torque
- RS Stock No.:
- 194-645
- Mfr. Part No.:
- EMMT-AS-150-MK-HV-R3MYB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR23,060.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,060.62 |
*price indicative
- RS Stock No.:
- 194-645
- Mfr. Part No.:
- EMMT-AS-150-MK-HV-R3MYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 60Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 3500rpm | |
| Power Rating | 4948W | |
| Stall Torque | 33Nm | |
| Current Rating | 24 A | |
| Standards/Approvals | EU Low Voltage Directive, IEC 60034, EU EMC Directive, UK EMC, EN 60068-2-6, UK regulations for electrical equipment, UK RoHS, EU RoHS Directive, EN 60068-2-29, EN 60034-1, DIN SPEC 42955 N | |
| Rotor Inertia | 46.9kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 60Nm | ||
Supply Voltage 680 V | ||
Output Speed 3500rpm | ||
Power Rating 4948W | ||
Stall Torque 33Nm | ||
Current Rating 24 A | ||
Standards/Approvals EU Low Voltage Directive, IEC 60034, EU EMC Directive, UK EMC, EN 60068-2-6, UK regulations for electrical equipment, UK RoHS, EU RoHS Directive, EN 60068-2-29, EN 60034-1, DIN SPEC 42955 N | ||
Rotor Inertia 46.9kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor delivers exceptional performance and reliability, designed to meet the demands of modern automation applications. With advanced operating conditions, the motor maintains efficiency in varied environments, ensuring optimal functionality. Its robust construction adheres to international standards, making it a trusted choice for many industrial tasks. Featuring a progressive design tailored to enhance user experience, this servo motor stands out with its significant torque capabilities and wide rotational speed range.
High performance efficiency even in extreme ambient temperatures
Advanced cooling technologies ensure longevity
Flexible mounting positions enhance installation versatility
Exceptional torque characteristics excel in demanding environments
Digital motor temperature transmission facilitates real time monitoring
Compatible with sophisticated brake systems for enhanced safety
Advanced rotor position sensing technology for superior accuracy
Related links
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
