Festo 680 V 6377 W Servo Motor, 2100 rpm, 87 Nm Max Output Torque

Subtotal (1 unit)*

MYR25,607.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR25,607.97

*price indicative

RS Stock No.:
196-317
Mfr. Part No.:
EMMT-AS-150-LR-HS-R3SB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

87Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

2100rpm

Power Rating

6377W

Stall Torque

45.5Nm

Current Rating

15.4 A

Series

EMMT-AS

Rotor Inertia

70.1kg.cm²

Standards/Approvals

IEC 60034

COO (Country of Origin):
DE
The Festo Servo Motor stands as a pinnacle of precision engineering, tailored for demanding applications where reliability and performance are non negotiable. With its exceptional ambient and storage temperature ranges, this motor ensures consistent functionality even in challenging environments. Designed to excel in various mounting positions, it boasts a robust IP protection class, safeguarding it against dust and moisture. Its digital temperature monitoring capability provides real time insights, enhancing operational safety and efficiency.

Dual layer protection with IP65 and IP67 ratings for enhanced durability

Incorporates an absolute single turn encoder for precise rotor positioning

Supported by a high performance brake system for added safety during operation

Designed to operate within a broad ambient temperature range which ensuring flexibility

Meets rigorous safety and compliance standards to ensure peace of mind during usage

Integrates an energy efficient design to minimise operational costs and environmental impact