Festo 680 V 4157 W Servo Motor, 1812 rpm, 86 Nm Max Output Torque

Subtotal (1 unit)*

MYR23,328.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR23,328.74

*price indicative

RS Stock No.:
196-318
Mfr. Part No.:
EMMT-AS-150-LR-HT-R2MY
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

86Nm

Supply Voltage

680 V

Output Speed

1812rpm

Power Rating

4157W

Stall Torque

44Nm

Current Rating

10.3 A

Standards/Approvals

UK RoHS instructions, EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK instructions for EMC, UK regulations for electrical equipment

Rotor Inertia

57.6kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor is engineered to deliver exceptional performance in various operating conditions, boasting a robust design that ensures reliability and efficiency. With a wide operational temperature range, it accommodates diverse environments, while its precise torque capabilities make it ideal for high demand applications. The integration of advanced features like digital motor temperature transmission ensures optimal performance and longevity. Designed for flexibility, this motor supports multiple mounting positions and configurations, making it a versatile choice for various engineering needs.

Digital monitoring ensures system integrity and longevity of the motor

Flexible mounting options cater to a wide range of configuration needs

Precision engineering contributes to reduced downtime and increased productivity

Advanced safety features facilitate reliable data transmission in critical environments

Energy efficient design supports sustainable operational practises

Related links