Festo 680 V 4157 W Servo Motor, 1812 rpm, 86 Nm Max Output Torque

Subtotal (1 unit)*

MYR27,261.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27,261.55

*price indicative

RS Stock No.:
196-310
Mfr. Part No.:
EMMT-AS-150-LK-HT-R2MYB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

86Nm

Supply Voltage

680 V

Output Speed

1812rpm

Power Rating

4157W

Stall Torque

44Nm

Current Rating

10.3 A

Rotor Inertia

70.1kg.cm²

Standards/Approvals

IEC 60034

COO (Country of Origin):
DE
The Festo Servo Motor embodies precision and reliability, making it the ideal choice for demanding applications. It features advanced digital temperature monitoring via EnDat 2.2, delivering unparalleled insights into thermal performance. Additionally, the motor is available with varying degrees of protection, ensuring durability and dependability whether used indoors or in harsh conditions.

Offers multiple mounting positions allowing for flexible installation in various settings

Designed to withstand significant mechanical stress while maintaining high performance

Maintains compliance with industry standards which ensuring quality and reliability

Utilises RoHS compliant materials for sustainable manufacturing practices

Achieves high efficiency with low thermal resistance promoting energy savings

Related links