Festo 680 V 4157 W Servo Motor, 1000 rpm, 86 Nm Max Output Torque

Subtotal (1 unit)*

MYR27,529.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27,529.73

*price indicative

RS Stock No.:
195-342
Mfr. Part No.:
EMMT-AS-150-LR-HT-R2MYB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

86Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

1000rpm

Power Rating

4157W

Stall Torque

44Nm

Mount Type

Flange

Length

450mm

Width

450 mm

Depth

30mm

Current Rating

24 A

Series

EMMT-AS

Rotor Inertia

70.1kg.cm²

Standards/Approvals

RoHS, UKCA, UL E342973, IEC 60034, RCM trademark, CE, cULus, EN

COO (Country of Origin):
DE
The Festo Servo Motor represents the pinnacle of precision engineering, designed to enhance performance across various industrial applications. Its robust construction, coupled with advanced digital temperature monitoring via EnDat 2.2, ensures optimal operational efficiency. With an impressive ambient temperature range and provisions for extreme conditions, this motor adapts seamlessly to diverse settings.

Boasts a high precision rotor position sensor for accurate performance

Sustainable design with RoHS compliance ensures environmental responsibility

Incorporates advanced corrosion resistance prolonging operational life

Facilitates easy installation with a comprehensive hybrid connection type

Optimally designed for maximum installation heights up to 4000 metres

Equipped with safety features that reliably transmit position data

Designed to handle substantial loads making it suitable for heavy duty tasks

Related links