Festo 680 V 4157 W Servo Motor, 1000 rpm, 86 Nm Max Output Torque
- RS Stock No.:
- 195-336
- Mfr. Part No.:
- EMMT-AS-150-LKR-HT-R2MYB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR28,200.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,200.12 |
*price indicative
- RS Stock No.:
- 195-336
- Mfr. Part No.:
- EMMT-AS-150-LKR-HT-R2MYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 86Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1000rpm | |
| Power Rating | 4157W | |
| Stall Torque | 44Nm | |
| Current Rating | 10.3 A | |
| Standards/Approvals | EN 60034-1, EN 60068-2-29, EN 60068-2-6, IEC 60034 | |
| Rotor Inertia | 70.1kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 86Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1000rpm | ||
Power Rating 4157W | ||
Stall Torque 44Nm | ||
Current Rating 10.3 A | ||
Standards/Approvals EN 60034-1, EN 60068-2-29, EN 60068-2-6, IEC 60034 | ||
Rotor Inertia 70.1kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered to excel in demanding applications, offering exceptional performance and reliability. Designed for optimum efficiency, this motor balances power and energy consumption seamlessly. Equipped with advanced temperature monitoring capabilities, it ensures consistent operation within specified ambient conditions.
Compliant with IEC 60034 and other international standards
Versatile mounting options facilitate integration into various setups
Equipped with advanced digital motor temperature monitoring
Integrates safety features that ensure high SIL and PL ratings
Robust brake design with high holding torque for added control
Precision rotor position sensor enhances operational accuracy
Related links
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
