Festo 680 V 4257 W Servo Motor, 1500 rpm, 64 Nm Max Output Torque
- RS Stock No.:
- 195-422
- Mfr. Part No.:
- EMMT-AS-150-MR-HS-R2MYB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR22,881.79
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,881.79 |
*price indicative
- RS Stock No.:
- 195-422
- Mfr. Part No.:
- EMMT-AS-150-MR-HS-R2MYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 64Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1500rpm | |
| Power Rating | 4257W | |
| Stall Torque | 33Nm | |
| Series | EMMT-AS-150-MR-HS-R2MYB | |
| Standards/Approvals | EN 60034-1, UK RoHS instructions, UK regulations for electrical equipment, UK instructions for EMC, IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29 | |
| Rotor Inertia | 46.9kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 64Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1500rpm | ||
Power Rating 4257W | ||
Stall Torque 33Nm | ||
Series EMMT-AS-150-MR-HS-R2MYB | ||
Standards/Approvals EN 60034-1, UK RoHS instructions, UK regulations for electrical equipment, UK instructions for EMC, IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29 | ||
Rotor Inertia 46.9kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is meticulously engineered to meet the demanding requirements of modern industrial applications. With its robust construction and reliable performance, this motor excels in precision control and efficiency. Designed for a range of conditions, it maintains optimal functionality across various ambient temperatures and installation heights. The integration of advanced temperature monitoring technology ensures proactive management of motor health, while its exceptional torque characteristics enable superior load handling.
Advanced temperature monitoring technology for proactive management
Wide operating temperature range accommodates diverse applications
Supports multiple mounting positions for installation flexibility
Multiple certifications ensure compliance with recognised standards
Highly efficient with notable reduction in energy consumption
Incorporates superior vibration and shock resistance for durability
Related links
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V dc 4257 W Servo Motor 64 Nm Max Output Torque, 24 mm Shaft Diameter
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
