Festo 680 V 4257 W Servo Motor, 1500 rpm, 64 Nm Max Output Torque
- RS Stock No.:
- 195-996
- Mfr. Part No.:
- EMMT-AS-150-M-HS-R2MYB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR21,943.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,943.34 |
*price indicative
- RS Stock No.:
- 195-996
- Mfr. Part No.:
- EMMT-AS-150-M-HS-R2MYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 64Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 1500rpm | |
| Power Rating | 4257W | |
| Stall Torque | 33Nm | |
| Rotor Inertia | 46.9kg.cm² | |
| Standards/Approvals | EU RoHS Directive, EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 64Nm | ||
Supply Voltage 680 V | ||
Output Speed 1500rpm | ||
Power Rating 4257W | ||
Stall Torque 33Nm | ||
Rotor Inertia 46.9kg.cm² | ||
Standards/Approvals EU RoHS Directive, EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, IEC 60034 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is designed to meet the demanding needs of modern automation applications. With robust construction and high efficiency performance, the product excels in delivering precise motion control. Featuring advanced temperature monitoring through EnDat 2.2 technology, it ensures optimal functionality across a variety of operating conditions. Its high torque capacity, combined with exceptional rotational speed capabilities, guarantees superior performance. Additionally, it celebrates compliance with multiple safety regulations, ensuring reliable operation and peace of mind for users.
Offers a multi turn absolute encoder for precise position feedback
Complies with RoHS for environmentally responsible manufacturing
Incorporates a high safety integrity level for crucial applications
Provides straightforward maintenance with a long lasting design
Compact design that minimizes installation space requirements
Related links
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V dc 4257 W Servo Motor 64 Nm Max Output Torque, 24 mm Shaft Diameter
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 1770 W Servo Motor 22.4 Nm Max Output Torque
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
