Festo 680 V 4157 W Servo Motor, 1812 rpm, 86 Nm Max Output Torque
- RS Stock No.:
- 196-314
- Mfr. Part No.:
- EMMT-AS-150-LKR-HT-R2M
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR22,971.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,971.27 |
*price indicative
- RS Stock No.:
- 196-314
- Mfr. Part No.:
- EMMT-AS-150-LKR-HT-R2M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 86Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1812rpm | |
| Power Rating | 4157W | |
| Stall Torque | 44Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 24 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 57.6kg.cm² | |
| Standards/Approvals | UKCA, UL E342973, RCM trademark, IEC 60034, EN, cULus, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 86Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1812rpm | ||
Power Rating 4157W | ||
Stall Torque 44Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 24 A | ||
Series EMMT-AS | ||
Rotor Inertia 57.6kg.cm² | ||
Standards/Approvals UKCA, UL E342973, RCM trademark, IEC 60034, EN, cULus, CE, RoHS | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor sets a new standard in precision engineering, designed to meet demanding operational requirements with outstanding efficiency and reliability. With its robust construction, this unit excels in various applications where accuracy is paramount. Ideal for intricate machinery, it boasts an exceptional operational range and high performance attributes. The advanced design encompasses a reliable temperature monitoring system and excellent thermal resistance, ensuring optimal performance in diverse environments.
Offers remarkable thermal stability maintaining efficiency even in extreme temperatures
Complies with international standards which ensuring compatibility and enhancing safety
Incorporates an energy efficient design reducing operational costs in the long run
Provides excellent protection ratings safeguarding against environmental factors
Unique dual mounting position for improved installation versatility
