Festo 680 V 7427 W Servo Motor, 2163 rpm, 118.3 Nm Max Output Torque

Subtotal (1 unit)*

MYR29,764.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR29,764.28

*price indicative

RS Stock No.:
196-244
Mfr. Part No.:
EMMT-AS-190-M-HS-R3MY
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

118.3Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

2163rpm

Power Rating

7427W

Stall Torque

76.7Nm

Mount Type

Optional

Current Rating

19.2 A

Series

EMMT-AS-190-M-HS-R3MY

Standards/Approvals

IEC 60034

Rotor Inertia

110kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor presents a sophisticated blend of efficiency and performance, making it an ideal choice for various industrial applications. Designed to operate smoothly within an ambient temperature range, this motor is engineered for reliability, even at high altitudes. Its advanced digital temperature monitoring system ensures optimal performance, allowing users to maintain operational excellence. With its compliance to international regulations and notable energy efficiency class, this servo motor is not just a solution but a long term investment in productivity.

Complies with strict environmental standards for safety

High degree of protection adaptable to various settings

Exceptional mechanical capabilities with impressive torque specifications

Incorporates a reliable multi turn safety encoder for accuracy

Engineered for extended operational lifespans with low maintenance

Robust construction enables operation in challenging conditions

Related links