Festo 680 V 4948 W Servo Motor, 5051 rpm, 60 Nm Max Output Torque

Subtotal (1 unit)*

MYR19,842.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19,842.88

*price indicative

RS Stock No.:
195-351
Mfr. Part No.:
EMMT-AS-150-MK-HV-R3MY
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

60Nm

Supply Voltage

680 V

Output Speed

5051rpm

Power Rating

4948W

Stall Torque

33Nm

Mount Type

Flange

Length

450mm

Width

450 mm

Depth

30mm

Current Rating

50 A

Series

EMMT-AS

Rotor Inertia

38.7kg.cm²

Standards/Approvals

IEC 60034, CE, cULus, EN, RCM trademark, RoHS, UKCA, UL E342973

COO (Country of Origin):
DE
The Festo Servo Motor exemplifies innovation and precision engineering, specifically designed to meet the complex demands of modern automation applications. With a robust operating temperature range and superior performance metrics, it ensures reliability in diverse conditions. Its advanced design features, such as a digital motor temperature transmission system and a highly efficient winding configuration, offer unparalleled efficiency and safety. The inclusion of an absolute multi turn safety encoder further enhances its capability, making it an ideal choice for applications requiring precise positioning and control.

Offers a broad ambient temperature range for versatile installation options

Incorporates high resolution rotor position sensing for enhanced accuracy

Designed with a robust degree of protection ensuring durability in harsh conditions

Employs innovative vibration and shock resistance standards for reliable operation

Configured to optimise efficiency with minimal energy loss during operation

Related links