Festo 680 V 7427 W Servo Motor, 2163 rpm, 118.3 Nm Max Output Torque
- RS Stock No.:
- 196-247
- Mfr. Part No.:
- EMMT-AS-190-MK-HS-R3MY
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR30,524.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30,524.03 |
*price indicative
- RS Stock No.:
- 196-247
- Mfr. Part No.:
- EMMT-AS-190-MK-HS-R3MY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 118.3Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 2163rpm | |
| Power Rating | 7427W | |
| Stall Torque | 76.7Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 41.5 A | |
| Series | EMMT-AS | |
| Standards/Approvals | CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | |
| Rotor Inertia | 110kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 118.3Nm | ||
Supply Voltage 680 V | ||
Output Speed 2163rpm | ||
Power Rating 7427W | ||
Stall Torque 76.7Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 41.5 A | ||
Series EMMT-AS | ||
Standards/Approvals CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | ||
Rotor Inertia 110kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered for exceptional performance across a variety of applications. Its robust design and advanced technology ensure reliability, while a broad operating temperature range enhances versatility in installation. With features such as digital motor temperature transmission via EnDat 2.2, this motor is perfect for demanding environments. The motor type adheres to IEC standards, making it a trusted choice in industrial settings.
Digital monitoring keeps track of temperature dynamics
A versatile mounting position allows for flexible installation
Hybrid plug connections simplify electrical setups
Multiple protection ratings provide comprehensive safeguards against dust and moisture
High energy efficiency class optimises operational costs
High resolution rotor position sensor enhances motion precision
