Festo 680 V 4948 W Servo Motor, 5051 rpm, 60 Nm Max Output Torque

Subtotal (1 unit)*

MYR22,032.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22,032.69

*price indicative

RS Stock No.:
195-415
Mfr. Part No.:
EMMT-AS-150-MK-HV-R3MB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

60Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

5051rpm

Power Rating

4948W

Stall Torque

33Nm

Current Rating

10.2 A

Series

EMMT-AS

Standards/Approvals

EU Low Voltage Directive, EN 60068-2-6, DIN SPEC 42955, EN 60068-2-29, UL E342973, IEC 60034, EN 60034-1, EU RoHS Directive, EU EMC Directive

Rotor Inertia

46.9kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor is designed for high performance applications, melding efficiency with precision engineering. With a robust construction and cutting edge features, it excels in demanding environments. The unique design allows for flexible installation configurations, catering to a variety of operational needs. Its digital motor temperature transmission ensures optimal performance monitoring, while the multi turn encoder provides unparalleled positional accuracy.

Offers exceptional corrosion resistance which ensuring longevity in tough environments

Includes multiple mounting configurations for versatile integration into any setup

Complies with international standards reassuring you of its quality and performance

Shows impressive detent torque characteristics enhancing operational fluidity

Incorporates advanced brake technology for quick response and improved safety

Equipped with a high torque rating to facilitate demanding tasks effortlessly

Related links