Festo 680 V 7427 W Servo Motor, 1200 rpm, 118.3 Nm Max Output Torque
- RS Stock No.:
- 196-251
- Mfr. Part No.:
- EMMT-AS-190-MR-HS-R3S
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR28,289.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,289.47 |
*price indicative
- RS Stock No.:
- 196-251
- Mfr. Part No.:
- EMMT-AS-190-MR-HS-R3S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 118.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1200rpm | |
| Power Rating | 7427W | |
| Stall Torque | 76.7Nm | |
| Current Rating | 19.2 A | |
| Series | EMMT-AS | |
| Standards/Approvals | IEC 60034, UK instructions for electrical equipment, UK instructions for EMC, DIN SPEC 42955, UK RoHS instructions, EU Low Voltage Directive, EU RoHS Directive, EN 60034-7, EN 60034-1, EN 60068-2-29, EU EMC Directive, EN 60068-2-27, VDMA24364, EN 60068-2-6 | |
| Rotor Inertia | 110kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 118.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1200rpm | ||
Power Rating 7427W | ||
Stall Torque 76.7Nm | ||
Current Rating 19.2 A | ||
Series EMMT-AS | ||
Standards/Approvals IEC 60034, UK instructions for electrical equipment, UK instructions for EMC, DIN SPEC 42955, UK RoHS instructions, EU Low Voltage Directive, EU RoHS Directive, EN 60034-7, EN 60034-1, EN 60068-2-29, EU EMC Directive, EN 60068-2-27, VDMA24364, EN 60068-2-6 | ||
Rotor Inertia 110kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor revolutionises precision performance in demanding applications. With a robust design and advanced technology, it is engineered to operate efficiently across a variety of conditions. Its sophisticated features like digital temperature monitoring and a high mechanical speed ensure optimal performance without overheating, while its compact design makes it straightforward to integrate into existing systems. Thus, this servo motor exemplifies excellence in engineering, providing superior functionality and peace of mind for users seeking performance and reliability in their machinery.
RoHS compliant
Vibration and shock resistance
Conforms to standard IEC 60034
IP21 protection for motor shaft without rotary shaft seal
IP65 protection for motor shaft with rotary shaft seal
IP67 protection for motor housing including connection components
Related links
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
