Festo 680 V 6377 W Servo Motor, 3495 rpm, 87 Nm Max Output Torque
- RS Stock No.:
- 195-330
- Mfr. Part No.:
- EMMT-AS-150-LK-HS-R3S
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR21,138.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,138.86 |
*price indicative
- RS Stock No.:
- 195-330
- Mfr. Part No.:
- EMMT-AS-150-LK-HS-R3S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 87Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 3495rpm | |
| Power Rating | 6377W | |
| Stall Torque | 45.5Nm | |
| Series | EMMT-AS | |
| Standards/Approvals | IEC 60034, UKCA marking, CE, c UL us - (OL), EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, RCM mark | |
| Rotor Inertia | 57.6kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 87Nm | ||
Supply Voltage 680 V | ||
Output Speed 3495rpm | ||
Power Rating 6377W | ||
Stall Torque 45.5Nm | ||
Series EMMT-AS | ||
Standards/Approvals IEC 60034, UKCA marking, CE, c UL us - (OL), EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, RCM mark | ||
Rotor Inertia 57.6kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor offers outstanding performance and reliability for a diverse range of applications. With its robust design and advanced technology, it operates efficiently under various conditions. Built to uphold high standards, it conforms to IEC and EN specifications, ensuring that it meets the prerequisite safety and performance criteria. The advanced temperature monitoring system, along with a wide operating temperature range, positions it as a reliable choice for demanding environments.
Robust design ensures high durability under varying environmental conditions
High nominal torque offers improved efficiency for demanding applications
Versatile temperature range allows for use in extreme conditions
Compatibility with modern control systems ensures easy integration
Integrated rotor position sensor provides precise measurements for enhanced control
Low noise operation contributes to a more pleasant working environment
Compact dimensions facilitate installation in space constrained areas
Related links
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
