Festo 680 V 4948 W Servo Motor, 3500 rpm, 60 Nm Max Output Torque
- RS Stock No.:
- 196-011
- Mfr. Part No.:
- EMMT-AS-150-MR-HV-R3S
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR17,742.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,742.35 |
*price indicative
- RS Stock No.:
- 196-011
- Mfr. Part No.:
- EMMT-AS-150-MR-HV-R3S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 60Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 3500rpm | |
| Power Rating | 4948W | |
| Stall Torque | 33Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 50 A | |
| Series | EMMT-AS | |
| Standards/Approvals | UKCA, CE, cULus, EN, UL E342973, RoHS, IEC 60034, RCM trademark | |
| Rotor Inertia | 38.7kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 60Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 3500rpm | ||
Power Rating 4948W | ||
Stall Torque 33Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 50 A | ||
Series EMMT-AS | ||
Standards/Approvals UKCA, CE, cULus, EN, UL E342973, RoHS, IEC 60034, RCM trademark | ||
Rotor Inertia 38.7kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor stands as a pinnacle of advanced engineering, providing exceptional performance in a variety of demanding applications. Designed for precision and efficiency, this motor operates seamlessly within a wide ambient temperature range and is suitable for installation up to an impressive height of 4000 metres. With robust construction and advanced monitoring capabilities, it ensures maximum reliability in challenging environments.
Optimised for high efficiency and low energy consumption
Capable of handling a wide range of environmental conditions
Offers digital monitoring for real time performance evaluation
Supports various mounting positions for flexible installation
Constructed to be RoHS compliant which ensuring minimal environmental impact
Equipped with a robust rotor position sensor for precise control
High degree of protection against dust and water ingress
Related links
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
