Festo 680 V 7427 W Servo Motor, 2163 rpm, 118.3 Nm Max Output Torque
- RS Stock No.:
- 195-437
- Mfr. Part No.:
- EMMT-AS-190-MK-HS-R3S
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR28,021.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,021.36 |
*price indicative
- RS Stock No.:
- 195-437
- Mfr. Part No.:
- EMMT-AS-190-MK-HS-R3S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 118.3Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 2163rpm | |
| Power Rating | 7427W | |
| Stall Torque | 76.7Nm | |
| Standards/Approvals | DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK instructions for electrical equipment, UK instructions for EMC, UK RoHS instructions | |
| Rotor Inertia | 110kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 118.3Nm | ||
Supply Voltage 680 V | ||
Output Speed 2163rpm | ||
Power Rating 7427W | ||
Stall Torque 76.7Nm | ||
Standards/Approvals DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK instructions for electrical equipment, UK instructions for EMC, UK RoHS instructions | ||
Rotor Inertia 110kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered to offer exceptional performance across diverse industrial applications. With a robust design, this motor seamlessly integrates with various systems, delivering both precision and reliability. With a powerful nominal torque and peak torque capabilities, it promises to drive efficiency and performance to new heights, making it a superior choice for engineers seeking reliability in automation solutions.
Robust design ensures longevity and consistent performance
Digital temperature monitoring enhances safety and performance
High torque capabilities facilitate dynamic industrial applications
Extensive certifications ensure compliance with safety standards
Advanced interface code allows for seamless integration
Low pollution degree aligns with eco friendly objectives
Related links
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V dc 4257 W Servo Motor 64 Nm Max Output Torque, 24 mm Shaft Diameter
