Festo 680 V 6377 W Servo Motor, 3495 rpm, 87 Nm Max Output Torque
- RS Stock No.:
- 195-327
- Mfr. Part No.:
- EMMT-AS-150-L-HS-R3SB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR24,669.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,669.46 |
*price indicative
- RS Stock No.:
- 195-327
- Mfr. Part No.:
- EMMT-AS-150-L-HS-R3SB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 87Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 3495rpm | |
| Power Rating | 6377W | |
| Stall Torque | 45.5Nm | |
| Series | EMMT-AS | |
| Standards/Approvals | DIN SPEC 42955, EN 60034-1, IEC 60034, EN 60034-7, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive | |
| Rotor Inertia | 70.1kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 87Nm | ||
Supply Voltage 680 V | ||
Output Speed 3495rpm | ||
Power Rating 6377W | ||
Stall Torque 45.5Nm | ||
Series EMMT-AS | ||
Standards/Approvals DIN SPEC 42955, EN 60034-1, IEC 60034, EN 60034-7, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive | ||
Rotor Inertia 70.1kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor epitomises precision engineering, designed to meet the demanding standards of contemporary automation. With its advanced features, this motor is built for a variety of applications, providing exceptional performance across a diverse range of industries. It operates efficiently within a broad temperature range and is suitable for high altitude installations, making it versatile in diverse environmental conditions. Its remarkable torque capabilities and high rotational speeds ensure that it meets the rigorous demands of modern machinery.
Ambient and storage temperatures allow for flexibility in installation
Compliance with IEC standards ensures reliability and safety
Robust degree of protection enables use in various operating conditions
Lightweight design facilitates easy integration into existing systems
Advanced rotor position sensor enhances precision and control
High energy efficiency minimises operational costs
Extended bearing lifetime under nominal conditions increases reliability
Related links
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
