Festo 680 V 4948 W Servo Motor, 5051 rpm, 60 Nm Max Output Torque
- RS Stock No.:
- 196-009
- Mfr. Part No.:
- EMMT-AS-150-MKR-HV-R3SB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR21,630.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,630.48 |
*price indicative
- RS Stock No.:
- 196-009
- Mfr. Part No.:
- EMMT-AS-150-MKR-HV-R3SB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 60Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 5051rpm | |
| Power Rating | 4948W | |
| Stall Torque | 33Nm | |
| Current Rating | 10.2 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 46.9kg.cm² | |
| Standards/Approvals | IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, EN 60034-7, EN 60034-1, DIN SPEC 42955 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 60Nm | ||
Supply Voltage 680 V | ||
Output Speed 5051rpm | ||
Power Rating 4948W | ||
Stall Torque 33Nm | ||
Current Rating 10.2 A | ||
Series EMMT-AS | ||
Rotor Inertia 46.9kg.cm² | ||
Standards/Approvals IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, EN 60034-7, EN 60034-1, DIN SPEC 42955 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered for precision and reliability across various demanding applications. Designed with an array of advanced features, this motor excels in efficiency while providing cutting edge technology like digital motor temperature monitoring via EnDat 2.2. Its robust construction and high quality materials comply with international standards, making it suitable for a wide array of industrial uses. With a focus on user requirements, this motor balances high performance with great durability, all while maintaining energy efficiency, ensuring that it meets the evolving needs of modern applications.
High maximum installation heights allow versatility in various industrial settings
Digital monitoring enhances reliability and operational oversight
Complies with essential EU directives which ensuring safety and regulatory adherence
Versatile mounting positions facilitate easy integration into existing systems
Features multiple electrical connections for enhanced compatibility
Robust bearings ensure a long bearing lifetime contributing to reduced maintenance needs
Efficient cooling through thermal management allows for sustained performance
Related links
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
