Festo 680 V 4948 W Servo Motor, 3500 rpm, 60 Nm Max Output Torque

Subtotal (1 unit)*

MYR20,691.97

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR20,691.97

*price indicative

RS Stock No.:
196-004
Mfr. Part No.:
EMMT-AS-150-MK-HV-R3SB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

60Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

3500rpm

Power Rating

4948W

Stall Torque

33Nm

Current Rating

10.2 A

Series

EMMT-AS-150-MK-HV-R3SB

Standards/Approvals

IEC 60034, EN 60034-1, DIN SPEC 42955, EN 60068-2-29, EN 60068-2-6, EN 60068-2-27

Rotor Inertia

46.9kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor is engineered for exceptional performance in demanding environments, offering a robust solution for automated applications. With advanced thermal management and a wide operational temperature range, this motor ensures reliability and efficiency. The inclusion of cutting edge features such as digital temperature monitoring and multiple mounting configurations enhances its adaptability across different setups.

Quick response brake system that enhances safety and operational efficiency

Includes an advanced cooling system that maintains optimal temperature during extended use

Constructed to accommodate a high level of operational flexibility with multiple installation options

Exceeds industry standards for vibration and shock resistance which ensuring consistent performance

Provides comprehensive compliance with international safety and environmental regulations

Related links