MikroElektronika Load Cell 2 Click MikroBus Click Board for NAU7802
- RS Stock No.:
- 249-4017
- Mfr. Part No.:
- MIKROE-4047
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR52.55
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.55 |
*price indicative
- RS Stock No.:
- 249-4017
- Mfr. Part No.:
- MIKROE-4047
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | NAU7802 | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Load Cell 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device NAU7802 | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Kit Name Load Cell 2 Click | ||
The MikroElektronika Load cell 2 Click is a weight measurement click which utilizes a load cell element, in order to precisely measure the weight of an object. The Load Cell 2 Click can be used with the strain gauge type of load cells with external differential reference voltage range from 0.1V to 5V.
Type Force
Interface I2C
Related links
- MikroElektronika Load Cell 6 Click Sensor Add-On Board Add On Board for MAX11270 mikroBUS Socket
- MikroElektronika Load Cell 3 Click Pressure Sensor Add On Board for PGA302 mikroBUS Socket
- MikroElektronika Load Cell 5 Click Pressure Sensor Add On Board for AD7780 mikroBUS Socket
- MikroElektronika Load Cell 4 Click Development Kit ZSC31014
- MikroElektronika LDC 2 Click Inductive Sensor Add On Board for LDC1041 mikroBUS Socket
- MikroElektronika Temp Alarm 2 Click Remote Diode Temperature Sensor Board for TMP411DBDDFR MikroBUS Socket
- MikroElektronika MIKROE-4232 MRAM 2 Click, MRAM Add On Board for MR10Q010 for MikroBus
- MikroElektronika Diff Press 2 Click Differential Pressure Sensor Add On Board for SDP31-500PA mikroBUS Socket
