MikroElektronika Diff Press 2 Click Differential Pressure Sensor Add On Board for SDP31-500PA mikroBUS Socket
- RS Stock No.:
- 247-5738
- Mfr. Part No.:
- MIKROE-4894
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR327.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR327.45 |
*price indicative
- RS Stock No.:
- 247-5738
- Mfr. Part No.:
- MIKROE-4894
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Differential Pressure Sensor | |
| Featured Device | SDP31-500PA | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Diff Press 2 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Differential Pressure Sensor | ||
Featured Device SDP31-500PA | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Diff Press 2 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Diff Press 2 Click is a compact add on board that contains Sensirions differential pressure sensor. This board features the SDP31-500PA, a small differential pressure sensor designed for high volume applications. The SDP31-500PA comes with a configurable host interface that supports I2C serial communication and measures pressure in a range from -500Pa up to +500Pa with an accuracy of 3%. It comes as calibrated and temperature compensated with high reliability or long term stability, has the best signal to noise ratio. It operates in a temperature range of -40°C to 85°C, ensuring stable operation under extreme conditions. This Click board is suitable for weather station equipment, industrial, consumer applications, and similar applications which rely on accurate and reliable pressure monitoring.
Low power consumption
Measurement range 500Pa
Excellent accuracy and repeatability even below 1Pa
No zero offset and drift
Calibrated and temperature compensated
Related links
- MikroElektronika Air Flow Click Differential Pressure Sensor Add On Board for LHDULTRAM012UB3 mikroBUS Socket
- MikroElektronika Diff Press 5 Click Sensor Add-On Board Add On Board for Pressure Sensor Industrial
- MikroElektronika LDC 2 Click Inductive Sensor Add On Board for LDC1041 mikroBUS Socket
- MikroElektronika IR 2 Click Infrared Sensor Add On Board for TSMP58138 mikroBUS Socket
- MikroElektronika Environment 2 Click Add On Board for SGP40, SHT40 mikroBUS Socket
- MikroElektronika Temp Alarm 2 Click Remote Diode Temperature Sensor Board for TMP411DBDDFR MikroBUS Socket
- MikroElektronika Hall Switch 2 Click Hall Effect Sensor Add On Board for MHA100KN mikroBUS Socket
- MikroElektronika PROFET 2 Click Protected Switch for BTS70082EPAXUMA1 for mikroBUS Socket
