MikroElektronika Environment 2 Click Add On Board for SGP40, SHT40 mikroBUS Socket
- RS Stock No.:
- 247-5626
- Mfr. Part No.:
- MIKROE-4558
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR105.42
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.42 |
*price indicative
- RS Stock No.:
- 247-5626
- Mfr. Part No.:
- MIKROE-4558
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | SGP40, SHT40 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Environment 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device SGP40, SHT40 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Environment 2 Click | ||
The MikroElektronika Environment 2 Click is a compact add on board containing best in class SHT humidity and SGP air quality sensing solutions from Sensirion. This board features SHT40 and SGP40, a high accuracy ultra low power relative humidity and a temperature sensor combined with MOx based gas sensor. This Click board is suitable for indoor air quality and various temperature and humidity related applications.
Low power consumption
High accuracy
Covers extended operating humidity and temperature ranges
Long term stability and lifetime
Related links
- MikroElektronika Touchpad 2 Click Capacitive Touch Add On Board for IQS525 for mikroBUS Socket
- MikroElektronika LDC 2 Click Inductive Sensor Add On Board for LDC1041 mikroBUS Socket
- MikroElektronika IR 2 Click Infrared Sensor Add On Board for TSMP58138 mikroBUS Socket
- MikroElektronika Diff Press 2 Click Differential Pressure Sensor Add On Board for SDP31-500PA mikroBUS Socket
- MikroElektronika Temp Alarm 2 Click Remote Diode Temperature Sensor Board for TMP411DBDDFR MikroBUS Socket
- MikroElektronika Hall Switch 2 Click Hall Effect Sensor Add On Board for MHA100KN mikroBUS Socket
- MikroElektronika PROFET 2 Click Protected Switch for BTS70082EPAXUMA1 for mikroBUS Socket
- MikroElektronika BATT-MAN 2 Click Power Management Unit (PMU) for MAX77654 for mikroBUS Socket
