MikroElektronika LDC 2 Click Inductive Sensor Add On Board for LDC1041 mikroBUS Socket
- RS Stock No.:
- 247-5702
- Mfr. Part No.:
- MIKROE-4783
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5702
- Mfr. Part No.:
- MIKROE-4783
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Inductive Sensor | |
| Featured Device | LDC1041 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | LDC 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Inductive Sensor | ||
Featured Device LDC1041 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name LDC 2 Click | ||
The The MikroElektronika's LDC 2 Click is a compact add-on board that measures inductance change which a conductive target causes when it moves into the inductor's AC magnetic field. This board features the LDC1041, inductance-to-digital converter LDC for inductive sensing solutions from Texas Instruments. This Click board is easy to use, requiring only the sensor frequency within 5kHz and 5MHz to begin sensing, and demonstrates the use of inductive sensing technology to sense and measure a conductive target object's presence, position, or composition. It comes with an example of a PCB sensor coil designed to provide the user with maximum flexibility. This Click board is suitable for contactless, short range sensing that enables high resolution and low cost position sensing of conductive targets, even in harsh environments.
Low power consumption
Short range sensing technology
High durability
High flexibility
Supports wide frequency range from 5kHz to 5MHz
High performance
Reliability
Related links
- MikroElektronika LDC Click Inductive Sensor Add On Board for LDC1312-Q1 mikroBUS Socket
- MikroElektronika LDC 1000 Click Inductive Sensor MikroBus Click Board
- MikroElektronika IR 2 Click Infrared Sensor Add On Board for TSMP58138 mikroBUS Socket
- MikroElektronika Diff Press 2 Click Differential Pressure Sensor Add On Board for SDP31-500PA mikroBUS Socket
- MikroElektronika Hall Switch 2 Click Hall Effect Sensor Add On Board for MHA100KN mikroBUS Socket
- MikroElektronika Environment 2 Click Add On Board for SGP40, SHT40 mikroBUS Socket
- MikroElektronika Inclinometer Click Inclinometer Sensor Add On Board for SCL3300, TXB0106 mikroBUS Socket
- MikroElektronika Gyro 6 Click Gyroscope Sensor Add On Board for IAM-20380 mikroBUS Socket
