MikroElektronika LDC Click Inductive Sensor Add On Board for LDC1312-Q1 mikroBUS Socket
- RS Stock No.:
- 247-5703
- Mfr. Part No.:
- MIKROE-4784
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR85.90
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.90 |
*price indicative
- RS Stock No.:
- 247-5703
- Mfr. Part No.:
- MIKROE-4784
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Inductive Sensor | |
| Featured Device | LDC1312-Q1 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | LDC Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Inductive Sensor | ||
Featured Device LDC1312-Q1 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name LDC Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's LDC Click is a compact add-on board that measures inductance change which a conductive target causes when it moves into the inductor's AC magnetic field. This board features the LDC1312-Q1, an I2C configurable two-channel 12-bit inductance to digital converters LDCs for inductive sensing solutions from Texas Instruments. This Click board is easy to use, requiring only the sensor frequency within 1kHz and 10MHz to begin sensing. It has well matched channels, which allow for differential and ratio metric measurements. Also, it supports remote sensing enabling the performance and reliability benefits of inductive sensing to be realized at minimal cost and power. This Click board is suitable for improving significantly existing sensing solutions and introducing brand new sensing capabilities to products in all markets, especially consumer and industrial applications.
Low power consumption
Qualified for automotive applications
Easy to use
Remote sensing
Supports wide frequency range from 1kHz to 10MHz
High performance
Reliability
Related links
- MikroElektronika LDC 2 Click Inductive Sensor Add On Board for LDC1041 mikroBUS Socket
- MikroElektronika LDC 1000 Click Inductive Sensor MikroBus Click Board
- MikroElektronika Hall Current 13 Click Hall Effect Sensor Add On Board for TMCS1107-Q1 mikroBUS Socket
- MikroElektronika Inclinometer Click Inclinometer Sensor Add On Board for SCL3300, TXB0106 mikroBUS Socket
- MikroElektronika Gyro 6 Click Gyroscope Sensor Add On Board for IAM-20380 mikroBUS Socket
- MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
- MikroElektronika Humidity Click Humidity Sensor Add On Board for HIH-5030 mikroBUS Socket
- MikroElektronika Pressure 15 Click Absolute Pressure Sensor Add On Board for LPS27HHW mikroBUS Socket
