MikroElektronika Inclinometer Click Inclinometer Sensor Add On Board for SCL3300, TXB0106 mikroBUS Socket

Subtotal (1 unit)*

MYR745.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR745.61

*price indicative

RS Stock No.:
247-5685
Mfr. Part No.:
MIKROE-4753
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Inclinometer Sensor

Featured Device

SCL3300, TXB0106

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Kit Name

Inclinometer Click

Standards/Approvals

RoHS

The The MikroElektronika's Inclinometer Click is a compact add on board that offers best in class characteristics for inclination measurements. This board features the SCL3300, a high performance inclinometer sensor component from Murata. The SCL3300 is a three axis inclinometer sensor designed and manufactured for high stability, reliability, and quality requirements with angle output based on Murata's proven capacitive 3D MEMS technology. Signal processing is performed in a mixed-signal ASIC with a flexible SPI digital interface. This Click board is suitable for applications demanding high stability with demanding environmental requirements such as tilt sensing, machine control, inertial measurement units, positioning and guidance systems, and many more.

Low power consumption

3 axis inclinometer

Selectable measurement modes

Ultra low noise density

Excellent offset stability

High accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy