MikroElektronika Load Cell 5 Click Pressure Sensor Add On Board for AD7780 mikroBUS Socket
- RS Stock No.:
- 247-5622
- Mfr. Part No.:
- MIKROE-4510
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR166.23
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR166.23 |
*price indicative
- RS Stock No.:
- 247-5622
- Mfr. Part No.:
- MIKROE-4510
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure Sensor | |
| Featured Device | AD7780 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Load Cell 5 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure Sensor | ||
Featured Device AD7780 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Load Cell 5 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Load Cell 5 Click is a compact add on board that represents a weigh scale solution. This board features the AD7780, a pin programmable, low power, 24 bit sigma delta ADC from Analog Devices. It interfaces directly to the load cell, where the low level signal from the load cell is amplified by the AD7780s internal low noise programmable gain amplifier programmed to operate with a gain of 128 or 1. It also has a power down mode allowing the user to switch off the power to the bridge sensor and power down the AD7780 when not converting, increasing the product battery life. This Click board has many features that make it a perfect solution for safety critical and weight measurement applications.
Low power consumption
Pin programmable filter response
Pin programmable reset and gain
Internal bridge power down switch
Independent interface power supply
Related links
- MikroElektronika Load Cell 3 Click Pressure Sensor Add On Board for PGA302 mikroBUS Socket
- MikroElektronika Load Cell 6 Click Sensor Add-On Board Add On Board for MAX11270 mikroBUS Socket
- MikroElektronika Ultra-Low Press Click Pressure Sensor Add On Board for SM8436 mikroBUS Socket
- MikroElektronika Load Cell 2 Click MikroBus Click Board for NAU7802
- MikroElektronika Pressure 5 Click Pressure Sensor for BMP388 Battery-Powered and Portable Applications
- MikroElektronika Pressure 5 Click Pressure Click Board for TPS-500PG-CA1N-00-T ventilators
- MikroElektronika Load Cell 4 Click Development Kit ZSC31014
- MikroElektronika Altitude 5 Click Barometric Pressure Sensor Add On Board for KP236 mikroBUS Socket
