MikroElektronika Load Cell 3 Click Pressure Sensor Add On Board for PGA302 mikroBUS Socket
- RS Stock No.:
- 247-5659
- Mfr. Part No.:
- MIKROE-4658
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR128.34
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.34 |
*price indicative
- RS Stock No.:
- 247-5659
- Mfr. Part No.:
- MIKROE-4658
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure Sensor | |
| Featured Device | PGA302 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Load Cell 3 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure Sensor | ||
Featured Device PGA302 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Load Cell 3 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Load Cell 3 Click is a compact add-on board that represents a weigh scale solution. This board features the PGA302, a low-drift, low-noise, programmable signal-conditioner device designed for various resistive bridge-sensing applications from Texas Instruments. It creates 2.5V of bridge excitation and a current output source with programmable current output up to 1mA. Two identical analogue front-end AFE channels followed by a 16-bit Sigma-Delta ADC are available at the input, where each AFE channel has a dedicated programmable gain amplifier with gain up to 200V. It also comes with an on-chip temperature sensor and integrated EEPROM memory for device configuration, calibration, and user data. This Click board has many features that make it a perfect solution for weight scale and force-sensing applications that use strain gauge load cells and other general resistive bridge signal-conditioning applications.
Dual channel analogue front-end
16 bit Sigma-Delta ADC
Programmable gain up to 200V
On chip temperature sensor
EEPROM memory for device configuration, calibration and user data
Related links
- MikroElektronika Load Cell 5 Click Pressure Sensor Add On Board for AD7780 mikroBUS Socket
- MikroElektronika Load Cell 6 Click Sensor Add-On Board Add On Board for MAX11270 mikroBUS Socket
- MikroElektronika Load Cell 2 Click MikroBus Click Board for NAU7802
- MikroElektronika Ultra-Low Press Click Pressure Sensor Add On Board for SM8436 mikroBUS Socket
- MikroElektronika Load Cell 4 Click Development Kit ZSC31014
- MikroElektronika SolidSwitch 3 Click Load Switch for BD8LB600FS-C for mikroBUS Socket
- MikroElektronika Tilt 3 Click Tilt Sensor Add On Board for DSBA1P mikroBUS Socket
- MikroElektronika RF Meter 3 Click Sensor Add-On Board Add On Board for LT5581 mikroBUS Socket
