MikroElektronika SolidSwitch 3 Click Load Switch for BD8LB600FS-C for mikroBUS Socket
- RS Stock No.:
- 247-5801
- Mfr. Part No.:
- MIKROE-5079
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR125.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR125.95 |
*price indicative
- RS Stock No.:
- 247-5801
- Mfr. Part No.:
- MIKROE-5079
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Load Switch | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | BD8LB600FS-C | |
| Kit Name | SolidSwitch 3 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power Management Development Kit | ||
Power Management Function Load Switch | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device BD8LB600FS-C | ||
Kit Name SolidSwitch 3 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Solid Switch 3 Click is a compact add on board that contains a load switching device. This board features the BD8LB600FS C which is an automotive eight channel low side switch from Rohm Semiconductor. Every switch is controlled via an SPI interface and includes an N channel MOSFET that supports a maximum current of 1A. The BD8LB600FS C also has built in protection circuits, namely the overcurrent, the thermal shutdown, the open load detection, and the voltage lock out circuits. Moreover this device also possesses a diagnostic output function during abnormal detection. This Click board is suitable for driving resistive, inductive, and capacitive loads.
Eight channel load switch
16 bit SPI interface for diagnostics and control
Built in protection features
1A maximum output current
Related links
- MikroElektronika SolidSwitch Click Load Switch for TPS22918 for mikroBUS Socket
- MikroElektronika SolidSwitch 8 Click Load Switch for BTS3035EJXUMA1 for Industrial Use
- MikroElektronika EFuse 3 Click Electronic Fuse for NIS6150 for mikroBUS Socket
- MikroElektronika BATT-MAN 3 Click Lithium-ion/Lithium-Polymer Battery Power Management for ADP5350 for mikroBUS Socket
- MikroElektronika Brushless 22 Click 3-Phase Motor Drive for MTD6508 for mikroBUS Socket
- MikroElektronika Stepper 3 Click Motor Controller for ULN2003 for MikroBus
- MikroElektronika UPS 3 Click Battery Charger for LTC3110 for MikroBus
- MikroElektronika EFuse Click Electronic Fuse for STPW12 for mikroBUS Socket
