MikroElektronika BATT-MAN 3 Click Lithium-ion/Lithium-Polymer Battery Power Management for ADP5350 for mikroBUS Socket

Subtotal (1 unit)*

MYR211.56

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR211.56

*price indicative

RS Stock No.:
247-5743
Mfr. Part No.:
MIKROE-4909
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Power Management Development Kit

Power Management Function

Lithium-ion/Lithium-Polymer Battery Power Management

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Featured Device

ADP5350

Kit Name

BATT-MAN 3 Click

Standards/Approvals

RoHS

The The MikroElektronika's BATT MAN 3 Click is a compact add on board representing an advanced battery management solution. This board features the ADP5350, a power management IC with inductive boost LED, and three LDO regulators from Analog Devices. This I2C programmable board supports USB optimized for USB voltage input. It combines one high performance buck regulator for single Li Ion, Li Ion polymer battery charging, a fuel gauge, a highly programmable boost regulator for LED backlight illumination, and three 150mA LDO regulators. This Click board is suitable for rechargeable Li Ion and Li Ion Polymer battery powered devices, portable customer and instrumentation devices, and many more.

Switching mode USB battery charger

Boost regulator with five channel LED driver

Three 150mA linear LDO regulators

Full I2C programmability with dedicated interrupt pin, LED indicators, external NTC

Related links