MikroElektronika EFuse 3 Click Electronic Fuse for NIS6150 for mikroBUS Socket
- RS Stock No.:
- 247-5651
- Mfr. Part No.:
- MIKROE-4630
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR125.95
FREE delivery for orders over RM 500.00
In Stock
- Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR125.95 |
*price indicative
- RS Stock No.:
- 247-5651
- Mfr. Part No.:
- MIKROE-4630
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Electronic Fuse | |
| Product Type | Power Management Development Kit | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | NIS6150 | |
| Kit Name | EFuse 3 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Electronic Fuse | ||
Product Type Power Management Development Kit | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device NIS6150 | ||
Kit Name EFuse 3 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika eFuse 3 Click is a compact add on board that contains an electronic eFuse. This board features the NIS6150 which is a resettable fuse that can significantly enhance the reliability of a USB application from both catastrophic and shutdown failures from ON Semiconductor. It is designed to buffer the load device from the excessive input voltage, which can damage sensitive circuits and protect the input side from reverse currents. This Click board is suitable for automotive infotainment, overcurrent surge protection, and robust resettable fault protection.
Integrated reverse current protection
Adjustable current limit
Current monitoring
Increased efficiency
Automotive qualified
SPI interface
Related links
- MikroElektronika eFuse Click Electronic Fuse for STPW12 for mikroBUS socket
- MikroElektronika SolidSwitch 3 Click Load Switch for BD8LB600FS-C for mikroBUS socket
- MikroElektronika BATT-MAN 3 Click Li-Ion/Li-Po Battery Power Management for ADP5350 for mikroBUS socket
- MikroElektronika Brushless 22 Click 3 Phase Motor Drive for MTD6508 for mikrobus Socket
- MikroElektronika SolidSwitch Click Load Switch for TPS22918 for mikroBUS socket
- MikroElektronika Stepper 17 Click Stepper Motor Driver for TB67S539FTG for mikroBUS socket
- MikroElektronika Brushless 14 Click PWM Controller for TB67B001FTG for mikroBUS socket
- MikroElektronika Stepper 18 Click Stepper Motor Driver for DRV8426 for mikroBUS socket
