MikroElektronika RF Meter 3 Click Sensor Add-On Board Add On Board for LT5581 mikroBUS Socket
- RS Stock No.:
- 247-5741
- Mfr. Part No.:
- MIKROE-4906
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5741
- Mfr. Part No.:
- MIKROE-4906
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | LT5581 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | RF Meter 3 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device LT5581 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name RF Meter 3 Click | ||
The The MikroElektronika's RF Meter 3 Click is a compact add on board that collects information, analyses RF power, and displays information in an easy to read digital format. This board features the LT5581, a low power monolithic precision RMS power detector from Analog Devices. The RMS detector uses a proprietary technique to accurately measure the RF power in a range from 2GHz up to 2.6GHz, well suited for signals with high crest factors. It outputs a DC voltage in linear scale proportional to an RF input signal power in dBm. This Click board is suitable for precision power measurement and control for various RF standards including GSM or EDGE, CDMA, CDMA2000, W-CDMA, TD-SCDMA, UMTS, LTE, and WiMAX.
Accurate power measurement of high crest factor waveforms
40dB log linear dynamic range
Exceptional accuracy over temperature
Low power consumption
Log linear DC output vs input RF power in dBm
Related links
- MikroElektronika Tilt 3 Click Tilt Sensor Add On Board for DSBA1P mikroBUS Socket
- MikroElektronika Load Cell 3 Click Pressure Sensor Add On Board for PGA302 mikroBUS Socket
- MikroElektronika Load Cell 6 Click Sensor Add-On Board Add On Board for MAX11270 mikroBUS Socket
- MikroElektronika Barometer 7 Click Barometric Pressure Sensor Add On Board for KP264XTMA1 mikroBUS Socket
- MikroElektronika Humidity Click Humidity Sensor Add On Board for HIH-5030 mikroBUS Socket
- MikroElektronika Thermo 18 Click Temperature Sensor Add On Board for WSEN-TIDS mikroBUS Socket
- MikroElektronika Power Monitor Click ToF Sensor Add On Board for VL53L1 mikroBUS Socket
- MikroElektronika Thermo 22 Click Temperature Sensor Add On Board for TMP75C mikroBUS Socket
