MikroElektronika Thermo 18 Click Temperature Sensor Add On Board for WSEN-TIDS mikroBUS Socket
- RS Stock No.:
- 247-5723
- Mfr. Part No.:
- MIKROE-4829
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5723
- Mfr. Part No.:
- MIKROE-4829
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | WSEN-TIDS | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Thermo 18 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device WSEN-TIDS | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Thermo 18 Click | ||
The The MikroElektronika's Thermo 18 Click is a compact add on board that provides an accurate temperature measurement. This board features the WSEN-TIDS, a silicon based, high precision digital temperature sensor with embedded analogue and digital signal processing unit from Würth Electronic. This temperature sensor, characterized by its high accuracy up to ±0.25 °C typical and high resolution, provides factory calibrated 16-bit temperature data to the host controller with a configurable I2C interface. It also comes with a programmable temperature threshold and an interrupt feature. This Click board is appropriate for industrial control, environmental monitoring, domestic appliances, HVAC systems, or other temperature measurement applications.
Low power consumption
High accuracy
High resolution
Output data rate up to 200Hz
Programmable temperature threshold
Related links
- MikroElektronika Thermo 24 Click Temperature Sensor Add On Board for STS40 mikroBUS Socket
- MikroElektronika Thermo 22 Click Temperature Sensor Add On Board for TMP75C mikroBUS Socket
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
- MikroElektronika Accel 19 Click Temperature Sensor, Accelerometer Add On Board for LIS2DTW12 mikroBUS Socket
- MikroElektronika Thermo 3 Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Thermo 21 Click Temperature Sensor Add On Board for ADT7301 MikroBus
- MikroElektronika Accel 18 Click Accelerometer Add On Board for MC3419 mikroBUS Socket
- MikroElektronika Ambient 18 Click Ambient Light Sensor Add On Board for BH1680FVC mikroBUS Socket
