MikroElektronika Accel 18 Click Accelerometer Add On Board for MC3419 mikroBUS Socket
- RS Stock No.:
- 247-5719
- Mfr. Part No.:
- MIKROE-4826
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR38.22
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.22 |
*price indicative
- RS Stock No.:
- 247-5719
- Mfr. Part No.:
- MIKROE-4826
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer | |
| Featured Device | MC3419 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Accel 18 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer | ||
Featured Device MC3419 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Accel 18 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Accel 18 Click is a compact add-on board that contains an acceleration sensor. This board features the MC3419, a digital output 3-axis accelerometer with a feature set optimized for consumer product motion sensing from MEMSIC. It allows selectable full scale acceleration measurements in ranges of ±2g, ±4g, ±8g, and ±16g in three axes with a configurable host interface that supports both SPI and I2C serial communication. The MC3419 also features a dedicated motion block that implements algorithms to support any motion and shake detection, tilt or flip and tilt 35 position detection. This Click board is suitable for various applications such as vibration and condition monitoring, test and measurements, predictive maintenance, and more.
Low power consumption
High performance
High reliability
Integrated interrupt features
Selectable serial interface
Related links
- MikroElektronika Accel 17 Click Accelerometer Add On Board for MXC62320MP mikroBUS Socket
- MikroElektronika Accel 16 Click Accelerometer Add On Board for ADXL363 mikroBUS Socket
- MikroElektronika Piezo Accel Click Accelerometer Add On Board for 820M1-0025 mikroBUS Socket
- MikroElektronika Accel 19 Click Temperature Sensor, Accelerometer Add On Board for LIS2DTW12 mikroBUS Socket
- MikroElektronika Accel Click Accelerometer Sensor MikroBus Click Board for ADXL345
- MikroElektronika Accel 2 Click Accelerometer Sensor MikroBus Click Board for LIS3DSH
- MikroElektronika Accel 3 Click Accelerometer Sensor MikroBus Click Board for H3LIS331DL
- MikroElektronika Accel 20 Click Accelerometer Sensor Add On Board for KX134-1211 MikroBus
