MikroElektronika Accel 20 Click Accelerometer Sensor Add On Board for KX134-1211 MikroBus
- RS Stock No.:
- 247-1037
- Mfr. Part No.:
- MIKROE-4888
- Manufacturer:
- MikroElektronika
Subtotal (1 box of 1 unit)*
MYR201.50
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR201.50 |
*price indicative
- RS Stock No.:
- 247-1037
- Mfr. Part No.:
- MIKROE-4888
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor | |
| Featured Device | KX134-1211 | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Kit Name | Accel 20 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor | ||
Featured Device KX134-1211 | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Kit Name Accel 20 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika an Accel 20 Click is a compact add-on board that contains an acceleration sensor. This board features the KX134-1211, a digital output 3-axis accelerometer optimized for machine condition monitoring from Rohm Semiconductor. It allows selectable full-scale acceleration measurements in ranges of ±8g, ±16g, ±32g, or ±64g in three axes with a configurable host interface that supports both SPI and I2C serial communication. It also features an Advanced Data Path (ADP) technology which allows noise filtering and sensor signal processing, usually carried out by the MCU, to be performed by the accelerometer. They contribute to reducing MCU load and power consumption together with improved application performance. This Click board is suitable for various applications such as vibration and condition monitoring, test and measurements, predictive maintenance, and more.
Low power consumption
High performance and resolution
High reliability
User-configurable 3-stage Advanced Data Path (ADP)
Integrated interrupt features
Excellent temperature performance with high shock survivability
Selectable serial interface
Related links
- MikroElektronika Accel Click Accelerometer Sensor MikroBus Click Board for ADXL345
- MikroElektronika Accel 2 Click Accelerometer Sensor MikroBus Click Board for LIS3DSH
- MikroElektronika Accel 3 Click Accelerometer Sensor MikroBus Click Board for H3LIS331DL
- MikroElektronika Accel 31 Click Accelerometer Sensor Add On Board for BMA580 Industrial Use
- MikroElektronika Accel 36 Click Accelerometer Sensor Click Board for MIKROE-6950 Compatible Development Board
- MikroElektronika Accel 18 Click Accelerometer Add On Board for MC3419 mikroBUS Socket
- MikroElektronika Accel 17 Click Accelerometer Add On Board for MXC62320MP mikroBUS Socket
- MikroElektronika Accel 16 Click Accelerometer Add On Board for ADXL363 mikroBUS Socket
