MikroElektronika Accel 17 Click Accelerometer Add On Board for MXC62320MP mikroBUS Socket
- RS Stock No.:
- 247-5730
- Mfr. Part No.:
- MIKROE-4855
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR143.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR143.14 |
*price indicative
- RS Stock No.:
- 247-5730
- Mfr. Part No.:
- MIKROE-4855
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer | |
| Featured Device | MXC62320MP | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Accel 17 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer | ||
Featured Device MXC62320MP | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Accel 17 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Accel 17 Click is a compact add-on board that contains an acceleration sensor. This board features the MXC62320MP, a low-power digital output dual-axis accelerometer fabricated on a standard, submicron CMOS process from MEMSIC. The MXC62320MP can measure both dynamic acceleration e.g. vibration and static acceleration e.g., gravity, with full-scale acceleration measurements, a range of ±2g, and a configurable host interface that supports I2C serial communication with 400kHz Fast Mode operation. This Click board is suitable for various applications such as vibration and condition monitoring, test and measurements, predictive maintenance, and more.
Low power consumption
±2 g dual axis accelerometer
Embedded power up or down and self test function
Integrated temperature sensor and mixed signal processing
Resolution better than 1mg
Related links
- MikroElektronika Accel 18 Click Accelerometer Add On Board for MC3419 mikroBUS Socket
- MikroElektronika Accel 16 Click Accelerometer Add On Board for ADXL363 mikroBUS Socket
- MikroElektronika Piezo Accel Click Accelerometer Add On Board for 820M1-0025 mikroBUS Socket
- MikroElektronika Accel 19 Click Temperature Sensor, Accelerometer Add On Board for LIS2DTW12 mikroBUS Socket
- MikroElektronika Accel Click Accelerometer Sensor MikroBus Click Board for ADXL345
- MikroElektronika Accel 2 Click Accelerometer Sensor MikroBus Click Board for LIS3DSH
- MikroElektronika Accel 3 Click Accelerometer Sensor MikroBus Click Board for H3LIS331DL
- MikroElektronika Accel 20 Click Accelerometer Sensor Add On Board for KX134-1211 MikroBus
