MikroElektronika Piezo Accel Click Accelerometer Add On Board for 820M1-0025 mikroBUS Socket

Subtotal (1 unit)*

MYR1,542.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,542.93

*price indicative

RS Stock No.:
247-5627
Mfr. Part No.:
MIKROE-4559
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Accelerometer

Featured Device

820M1-0025

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Standards/Approvals

RoHS

Kit Name

Piezo Accel Click

The MikroElektronika Piezo Accel Click is a compact add on board containing an acceleration sensor based on PE technology. This board features the 820M1 0025, a piezoelectric accelerometer designed for embedded condition monitoring and preventive maintenance applications from TE Connectivity. This accelerometer features a stable piezo ceramic crystal sealed in a fully hermetic LCC package. The piezoelectric technology used by this accelerometer has a proven track record for offering the reliable and long term stable output required for condition monitoring applications where this Click board can be used.

Piezoelectric accelerometer

Wide bandwidth

Superior resolution to MEMS devices

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy