MikroElektronika Thermo 21 Click Temperature Sensor Add On Board for ADT7301 MikroBus
- RS Stock No.:
- 247-1033
- Mfr. Part No.:
- MIKROE-4879
- Manufacturer:
- MikroElektronika
Subtotal (1 box of 1 unit)*
MYR110.82
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR110.82 |
*price indicative
- RS Stock No.:
- 247-1033
- Mfr. Part No.:
- MIKROE-4879
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | ADT7301 | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Thermo 21 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device ADT7301 | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Thermo 21 Click | ||
The MikroElektronika the Thermo 21 Click is a compact add-on board that provides an accurate temperature measurement. This board features the ADT7301, a high-precision digital temperature sensor from Analog Devices. The ADT7301 houses an on-chip temperature sensor, a 13-bit A/D converter, a reference circuit, and serial interface logic functions in one package. Characterized by its high accuracy (up to ±0.5°C typical) and high resolution of 0.03125°C, this temperature sensor provides temperature data to the host controller with a configurable SPI interface. This Click board is appropriate for process control, environmental monitoring, domestic appliances, electronic test equipment, or other temperature measurement applications.
Low power consumption
High precision and accuracy
13-bit temperature-to-digital converter
0.03125°C temperature resolution
SPI compatible serial interface
Shutdown mode
Related links
- MikroElektronika Thermo 24 Click Temperature Sensor Add On Board for STS40 mikroBUS Socket
- MikroElektronika Thermo 3 Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Thermo 22 Click Temperature Sensor Add On Board for TMP75C mikroBUS Socket
- MikroElektronika Thermo 18 Click Temperature Sensor Add On Board for WSEN-TIDS mikroBUS Socket
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
- MikroElektronika Thermo 20 Click Temperature & Humidity Sensor MikroBus Click Board for TSYS03
- MikroElektronika Thermo 17 Click Temperature & Humidity Sensor Temperature Sensor Board for TMP451-Q1
- MikroElektronika Thermo 9 Click Temperature & Humidity Sensor Temperature Sensor Board for TSYS01
