MikroElektronika Thermo 9 Click Temperature & Humidity Sensor Temperature Sensor Board for TSYS01
- RS Stock No.:
- 249-3999
- Mfr. Part No.:
- MIKROE-3983
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR104.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR104.98 |
*price indicative
- RS Stock No.:
- 249-3999
- Mfr. Part No.:
- MIKROE-3983
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| Featured Device | TSYS01 | |
| Kit Classification | Temperature Sensor Board | |
| Kit Name | Thermo 9 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
Featured Device TSYS01 | ||
Kit Classification Temperature Sensor Board | ||
Kit Name Thermo 9 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Thermo 9 Click is a Click board™ equipped with the TSYS01, a digital temperature sensor from TE Connectivity. Given its main features, the Thermo 9 Click, can be used for industrial control, replacement of thermistors and NTCs, heating/cooling systems, and HVAC.
Type Temperature & humidity
Interface I2C, SPI
Related links
- MikroElektronika Thermo 17 Click Temperature & Humidity Sensor Temperature Sensor Board for TMP451-Q1
- MikroElektronika Thermo 14 Click Temperature & Humidity Sensor Temperature Sensor Board for STTS22H
- MikroElektronika Thermo 20 Click Temperature & Humidity Sensor MikroBus Click Board for TSYS03
- MikroElektronika SHT AN Click Temperature & Humidity Sensor Temperature Sensor Board for SHT31 ARP
- MikroElektronika Temp Probe Click Temperature, Humidity Temperature Sensor Board for LTC2986
- MikroElektronika Temperature and Humidity 25 Click Temperature & Humidity Sensor Sensor Board for SHT33-DIS-B2.5KS
- MikroElektronika Temperature and Humidity 15 Click Temperature & Humidity Sensor MikroBus Click Board for SHT40
- MikroElektronika Temperature and Humidity 16 Click Temperature & Humidity Sensor Add On Board for WSEN-HIDS
