MikroElektronika Thermo 14 Click Temperature & Humidity Sensor Temperature Sensor Board for STTS22H

Subtotal (1 unit)*

MYR40.26

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR40.26

*price indicative

RS Stock No.:
249-4055
Mfr. Part No.:
MIKROE-4132
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Temperature & Humidity Sensor

Featured Device

STTS22H

Kit Classification

Temperature Sensor Board

Kit Name

Thermo 14 Click

Standards/Approvals

RoHS

The MikroElektronika Thermo 14 Click uses the STTS22H digital temperature sensor and thermal watchdog, which can measure temperature measurements between -40°C and +125°C so that the temperature measurement data can be processed by the host MCU.

Type Temperature & humidity

Interface I2C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy