MikroElektronika SHT AN Click Temperature & Humidity Sensor Temperature Sensor Board for SHT31 ARP

Subtotal (1 unit)*

MYR95.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR95.76

*price indicative

RS Stock No.:
249-4000
Mfr. Part No.:
MIKROE-3984
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Temperature & Humidity Sensor

Featured Device

SHT31 ARP

Kit Classification

Temperature Sensor Board

Standards/Approvals

RoHS

Kit Name

SHT AN Click

The MikroElektronika SHT AN Click is a sensorics based add on board which can be used for measuring humidity and temperature. It features fully calibrated, linearized and temperature compensated SHT31-ARP-B sensor with analogue output.

Type Temperature & humidity

Interface Analog, GPIO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy