MikroElektronika Temperature and Humidity 25 Click Temperature & Humidity Sensor Sensor Board for SHT33-DIS-B2.5KS
- RS Stock No.:
- 298-827
- Mfr. Part No.:
- MIKROE-6241
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR132.94
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | MYR132.94 |
| 10 + | MYR119.62 |
*price indicative
- RS Stock No.:
- 298-827
- Mfr. Part No.:
- MIKROE-6241
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| Featured Device | SHT33-DIS-B2.5KS | |
| For Use With | Industrial Use | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | ISOQAR, UKAS, TUV, ISO | |
| Kit Name | Temperature and Humidity 25 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
Featured Device SHT33-DIS-B2.5KS | ||
For Use With Industrial Use | ||
Kit Classification Sensor Board | ||
Standards/Approvals ISOQAR, UKAS, TUV, ISO | ||
Kit Name Temperature and Humidity 25 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Temp&Hum 25 Click is a compact add-on board featuring the SHT33-DIS-B2.5KS sensor from Sensorium for precise temperature and humidity monitoring. It provides a range of 0-100% RH and -40 to +125°C with ISO17025-certified calibration and NIST-traceability. Supporting 3.3V and 5V logic levels, it includes a 2-Wire I2C interface with selectable addresses and the Click Snap feature for flexible sensor detachment. Ideal for portable electronics and industrial, consumer, and environmental applications.
High accuracy and reliability
ISO17025 certified calibration
CMOSens technology for enhanced performance
True NIST traceability
Related links
- MikroElektronika Temperature and Humidity 19 Click Temperature & Humidity Sensor Add On Board for BPS240 MikroBus
- MikroElektronika Temperature and Humidity 15 Click Temperature & Humidity Sensor MikroBus Click Board for SHT40
- MikroElektronika Temperature and Humidity 16 Click Temperature & Humidity Sensor Add On Board for WSEN-HIDS
- MikroElektronika Temperature and Humidity 18 Click Temperature & Humidity Sensor Add On Board for HS3003 MikroBus
- MikroElektronika Temperature and Humidity 20 Click Temperature & Humidity Sensor Add On Board for CC2D23 MikroBus
- MikroElektronika Temperature and Humidity 14 Click Temperature & Humidity Sensor MikroBus Click Board for HTU31D
- MikroElektronika Temperature and Humidity 17 Click Temperature & Humidity Sensor Add On Board for HS3001 mikroBUS Socket
- MikroElektronika SHT Click Temperature & Humidity Sensor MikroBus Click Board for SHT3x-DIS
