MikroElektronika Temperature and Humidity 18 Click Temperature & Humidity Sensor Add On Board for HS3003 MikroBus
- RS Stock No.:
- 247-1039
- Mfr. Part No.:
- MIKROE-4892
- Manufacturer:
- MikroElektronika
Subtotal (1 box of 1 unit)*
MYR80.61
Stock information currently inaccessible - Please check back later
Box(es) | Per Box |
|---|---|
| 1 + | MYR80.61 |
*price indicative
- RS Stock No.:
- 247-1039
- Mfr. Part No.:
- MIKROE-4892
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| Featured Device | HS3003 | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Temperature and Humidity 18 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
Featured Device HS3003 | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Temperature and Humidity 18 Click | ||
The MikroElektronika the Temp&Hum 18 Click is a compact add-on board that represents temperature and humidity sensing solutions. This board features the HS3003, a highly accurate, fully calibrated relative humidity and temperature sensor from Renesas. It features proprietary sensor-level protection, ensuring high reliability and long-term stability. Integrated calibration and temperature-compensation logic provides fully corrected RH and temperature values via standard I2C output. No user calibration of the output data is required. The high accuracy, fast measurement response time, and long-term stability make this Click board ideal for various temperature and humidity-related applications and a vast number of applications ranging from portable devices to products designed for harsh environments.
HS3003 - highly accurate
Fully calibrated relative humidity and temperature sensor from Renesas
Related links
- MikroElektronika Temperature and Humidity 19 Click Temperature & Humidity Sensor Add On Board for BPS240 MikroBus
- MikroElektronika Temperature and Humidity 20 Click Temperature & Humidity Sensor Add On Board for CC2D23 MikroBus
- MikroElektronika Temperature and Humidity 17 Click Temperature & Humidity Sensor Add On Board for HS3001 mikroBUS Socket
- MikroElektronika Temperature and Humidity 16 Click Temperature & Humidity Sensor Add On Board for WSEN-HIDS
- MikroElektronika Thermo 18 Click Temperature Sensor Add On Board for WSEN-TIDS mikroBUS Socket
- MikroElektronika Temperature and Humidity 15 Click Temperature & Humidity Sensor MikroBus Click Board for SHT40
- MikroElektronika Temperature and Humidity 14 Click Temperature & Humidity Sensor MikroBus Click Board for HTU31D
- MikroElektronika Temperature and Humidity 25 Click Temperature & Humidity Sensor Sensor Board for SHT33-DIS-B2.5KS
