MikroElektronika Thermo 24 Click Temperature Sensor Add On Board for STS40 mikroBUS Socket
- RS Stock No.:
- 247-5809
- Mfr. Part No.:
- MIKROE-5110
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR65.47
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR65.47 |
*price indicative
- RS Stock No.:
- 247-5809
- Mfr. Part No.:
- MIKROE-5110
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | STS40 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Thermo 24 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device STS40 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Thermo 24 Click | ||
The MikroElektronika Thermo 24 Click is a compact add on board that contains the 4th generation temperature sensing solution from Sensirion. This board features the STS40, a high accuracy ultra low power temperature sensor. The STS40 integrates a digital temperature sensor with a 16 bit analogue to digital converter, a data processing circuit, and serial interface logic functions in one package. This Click board is appropriate for thermal management and protection of various consumer, industrial, and environmental applications.
Low power consumption
High precision and high accuracy
16 bit temperature to digital converter
0.01 degree Celsius temperature resolution
I2C compatible serial interface
Related links
- MikroElektronika Thermo 18 Click Temperature Sensor Add On Board for WSEN-TIDS mikroBUS Socket
- MikroElektronika Thermo 22 Click Temperature Sensor Add On Board for TMP75C mikroBUS Socket
- MikroElektronika Accel 19 Click Temperature Sensor, Accelerometer Add On Board for LIS2DTW12 mikroBUS Socket
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
- MikroElektronika Thermo 3 Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Thermo 21 Click Temperature Sensor Add On Board for ADT7301 MikroBus
- MikroElektronika Temperature and Humidity 17 Click Temperature & Humidity Sensor Add On Board for HS3001 mikroBUS Socket
- MikroElektronika Thermo 20 Click Temperature & Humidity Sensor MikroBus Click Board for TSYS03
