MikroElektronika Load Cell 4 Click Development Kit ZSC31014
- RS Stock No.:
- 249-3404
- Mfr. Part No.:
- MIKROE-4458
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR120.89
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR120.89 |
*price indicative
- RS Stock No.:
- 249-3404
- Mfr. Part No.:
- MIKROE-4458
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| For Use With | ZSC31014 | |
| Kit Classification | Development Kit | |
| Kit Name | Load Cell 4 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
For Use With ZSC31014 | ||
Kit Classification Development Kit | ||
Kit Name Load Cell 4 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika load cell 4 click is a compact add-on board that contains a resistive sensor signal conditioner with a fast power-up data output response.
High accuracy
Digital compensation of sensor offset
Sensitivity
Temperature drift
Related links
- MikroElektronika Load Cell 2 Click MikroBus Click Board for NAU7802
- MikroElektronika Load Cell 5 Click Pressure Sensor Add On Board for AD7780 mikroBUS Socket
- MikroElektronika Load Cell 3 Click Pressure Sensor Add On Board for PGA302 mikroBUS Socket
- MikroElektronika Load Cell 6 Click Sensor Add-On Board Add On Board for MAX11270 mikroBUS Socket
- MikroElektronika MIKROE-2879 ADC 4 Click Development Kit Development Kit
- MikroElektronika Compass 4 Click Development Kit for AK09915 MCU
- MikroElektronika Gyro 4 Click Development Kit for L20G20IS L20G20IS
- MikroElektronika MIKROE-3712 DAC 5 Click Development Kit Development Kit
