MikroElektronika Pressure 15 Click Absolute Pressure Sensor Add On Board for LPS27HHW mikroBUS Socket

Subtotal (1 unit)*

MYR174.15

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR174.15

*price indicative

RS Stock No.:
247-5682
Mfr. Part No.:
MIKROE-4747
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Absolute Pressure Sensor

Featured Device

LPS27HHW

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Kit Name

Pressure 15 Click

Standards/Approvals

RoHS

The The MikroElektronika's Pressure 15 Click is a compact add on board that contains a board-mount pressure sensor. This board features the LPS27HHW, an ultra-compact piezo resistive absolute pressure sensor that functions as a digital output barometer from STMicroelectronics. The device comprises a sensing element and an IC interface that communicates through I2C or SPI serial interface from the sensing element to the application. The sensing element, which detects absolute pressure in a range of 260 up to 1260hPa, consists of a suspended membrane manufactured using a dedicated process developed by STMicroelectronics. This Click board is suitable for weather station equipment, altimeter and barometer applications, industrial, consumer applications, and many more.

Low power consumption

High precision

Wide absolute pressure measurement range

Selectable serial interface

Selectable I2C slave address

Interrupt or data-ready feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy