MikroElektronika Pressure 21 Click Absolute Pressure Sensor MikroBus Click Board KP467Q
- RS Stock No.:
- 814-997
- Mfr. Part No.:
- MIKROE-6953
- Manufacturer:
- MikroElektronika
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
MYR73.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR73.19 | - |
| 5 + | MYR68.80 | 5% |
*price indicative
- RS Stock No.:
- 814-997
- Mfr. Part No.:
- MIKROE-6953
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Absolute Pressure Sensor | |
| Sensor Technology | Absolute Pressure Sensor | |
| For Use With | KP467Q | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Pressure 21 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Absolute Pressure Sensor | ||
Sensor Technology Absolute Pressure Sensor | ||
For Use With KP467Q | ||
Kit Classification MikroBus Click Board | ||
Kit Name Pressure 21 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board enables precise digital measurement of absolute pressure, utilising a cutting-edge sensor for diverse automotive and environmental applications.
High precision capacitive absolute pressure sensing with selectable resolution
Integrated temperature sensor offers additional environmental data
Low Power Monitoring mode ensures minimal energy usage for continuous monitoring
SPI Interface for high-speed data transmission and easy integration
Related links
- MikroElektronika Pressure 15 Click Absolute Pressure Sensor Add On Board for LPS27HHW mikroBUS Socket
- MikroElektronika Pressure 14 Click Pressure Sensor MikroBus Click Board for ABP2LANT060PG2A3XX
- MikroElektronika Pressure 10 Click Barometric Pressure Sensor MikroBus Click Board for HSPPAD042A
- MikroElektronika Pressure 3 Click Barometric Pressure Sensor MikroBus Click Board for DPS310
- MikroElektronika Pressure 17 Click Absolute Pressure Sensor Add On Board for BM1390GLV-Z mikroBUS Socket
- MikroElektronika Pressure 16 Click Absolute Pressure Sensor Add On Board for WSEN-PADS (2511020213301) mikroBUS Socket
- MikroElektronika Manometer Click Pressure Sensor MikroBus Click Board for HSCMAND060PA3A3
- MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
