MikroElektronika Pressure 10 Click Barometric Pressure Sensor MikroBus Click Board for HSPPAD042A
- RS Stock No.:
- 249-4058
- Mfr. Part No.:
- MIKROE-4142
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR66.75
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR66.75 |
*price indicative
- RS Stock No.:
- 249-4058
- Mfr. Part No.:
- MIKROE-4142
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Barometric Pressure Sensor | |
| Featured Device | HSPPAD042A | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Pressure 10 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Barometric Pressure Sensor | ||
Featured Device HSPPAD042A | ||
Kit Classification MikroBus Click Board | ||
Kit Name Pressure 10 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Pressure 10 Click features a digital interface barometric pressure sensor, based on piezo resistive bridge, labelled as HSPPAD042A, from ALPS Electric. It can use both SPI and I2C communication protocols, allowing it to be interfaced with a broad range of MCUs.
Type Pressure
Interface GPIO, I2C, SPI
Related links
- MikroElektronika Pressure 3 Click Barometric Pressure Sensor MikroBus Click Board for DPS310
- MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
- MikroElektronika Altitude 5 Click Barometric Pressure Sensor Add On Board for KP236 mikroBUS Socket
- MikroElektronika Barometer 6 Click Barometric Pressure Sensor Add On Board for 2SMPB-02E mikroBUS Socket
- MikroElektronika Barometer 7 Click Barometric Pressure Sensor Add On Board for KP264XTMA1 mikroBUS Socket
- MikroElektronika Pressure 21 Click Absolute Pressure Sensor MikroBus Click Board KP467Q
- MikroElektronika Pressure 14 Click Pressure Sensor MikroBus Click Board for ABP2LANT060PG2A3XX
- MikroElektronika Manometer Click Pressure Sensor MikroBus Click Board for HSCMAND060PA3A3
