MikroElektronika Altitude 5 Click Barometric Pressure Sensor Add On Board for KP236 mikroBUS Socket
- RS Stock No.:
- 247-5732
- Mfr. Part No.:
- MIKROE-4875
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR132.93
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR132.93 |
*price indicative
- RS Stock No.:
- 247-5732
- Mfr. Part No.:
- MIKROE-4875
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Barometric Pressure Sensor | |
| Featured Device | KP236 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Altitude 5 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Barometric Pressure Sensor | ||
Featured Device KP236 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Altitude 5 Click | ||
The The MikroElektronika's Altitude 5 Click is a compact add on board allowing high resolution barometric pressure measurement. This board features the KP236, an analogue barometric air pressure sensor based on a capacitive principle from Infineon Technologies. The KP236 is primarily developed for measuring barometric air pressure but can also be used in other application fields. It is surface micro machined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The calibrated transfer function converts pressure into an analogue output signal in a range of 40kPa to 115kPa. However, the choice of signal processing is up to the user, more precisely, the user can process the output signal in analogue or digital form. The high accuracy and the high sensitivity of the KP236 make this Click board suitable for advanced automotive applications and industrial and consumer applications.
High precision pressure measurements
High accuracy
Automotive qualified
Wide temperature range
Possibility of signal processing in analogue and digital form
Related links
- MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
- MikroElektronika Barometer 6 Click Barometric Pressure Sensor Add On Board for 2SMPB-02E mikroBUS Socket
- MikroElektronika Barometer 7 Click Barometric Pressure Sensor Add On Board for KP264XTMA1 mikroBUS Socket
- MikroElektronika Pressure 3 Click Barometric Pressure Sensor MikroBus Click Board for DPS310
- MikroElektronika Pressure 10 Click Barometric Pressure Sensor MikroBus Click Board for HSPPAD042A
- MikroElektronika Load Cell 5 Click Pressure Sensor Add On Board for AD7780 mikroBUS Socket
- MikroElektronika LightRanger 5 Click ToF Sensor Add On Board for TMF8801 mikroBUS Socket
- MikroElektronika Oximeter 5 Click Pulse Oximeter Sensor Add On Board for MAX30102 mikroBUS Socket
