MikroElektronika Oximeter 5 Click Pulse Oximeter Sensor Add On Board for MAX30102 mikroBUS Socket
- RS Stock No.:
- 247-5776
- Mfr. Part No.:
- MIKROE-4986
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR259.92
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR259.92 |
*price indicative
- RS Stock No.:
- 247-5776
- Mfr. Part No.:
- MIKROE-4986
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pulse Oximeter Sensor | |
| Featured Device | MAX30102 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Oximeter 5 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pulse Oximeter Sensor | ||
Featured Device MAX30102 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Oximeter 5 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Oximeter 5 Click is a compact add on board suitable for measuring blood oxygen saturation. This board features the MAX30102, integrated pulse oximetry, and heart rate monitor module from Analog Devices. The MAX30102 includes internal LEDs, photodetectors, optical elements, and low noise electronics with ambient light rejection. It operates on a single 1.8V power supply acquired from both mikroBUS power rails for the internal LEDs which communicates through a standard I2C compatible interface. The MAX30102 can be shut down through software with zero standby current, allowing the power rails to remain powered at all times. This Click board makes it an excellent choice for optical pulse oximetry and health monitoring applications.
Integrated optical components
Fully integrated ADC, LED drivers, and timing core
Low power consumption
Fast data output capability
Designed for ultralow direct optical reflections
Related links
- MikroElektronika Oximeter 5 Click Development Board for MAX30102 MikroBus
- MikroElektronika Oximeter 2 Click Biometric Sensor MikroBus Click Board for ADPD144RI
- MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
- MikroElektronika Altitude 5 Click Barometric Pressure Sensor Add On Board for KP236 mikroBUS Socket
- MikroElektronika Load Cell 5 Click Pressure Sensor Add On Board for AD7780 mikroBUS Socket
- MikroElektronika LightRanger 5 Click ToF Sensor Add On Board for TMF8801 mikroBUS Socket
- MikroElektronika Current Limit 5 Click Power Management for MIC2099, MCP4561 for mikroBUS Socket
- MikroElektronika Oximeter 3 Click Biometric Sensor MikroBus Click Board for VCNL4020C-GS08
